You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DEUTSCH - TE CONNECTIVITY 6860-201-22278
Circular Connector Contact, Machined, Common Contact System, Pin, Crimp, 22 AWG, 26 AWG
- Manufacturer:
- DEUTSCH - TE CONNECTIVITY DEUTSCH - TE CONNECTIVITY
- Manufacturer Part No:
- 6860-201-22278
- Order Code:
- 1019250
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 6860-201-22278 Datasheet
Product Range Selector (Common Contact System)
See all from this product rangeProduct Overview
- 5A Current rating
- 750VAC (RMS) Voltage rating
- Insertable and removable for easy assembly and maintenance
- 2.3mm Engagement for electrical circuit integrity
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Common Contact System
- :
- Pin
- :
- Crimp
- :
- 22AWG
- :
- 26AWG
- :
- Gold Plated Contacts
- :
- Copper Alloy
Technical Documents (1)
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 100+
- 500+
- 2500+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥160.65 (¥176.72) | ( ) |
100+ | ¥157.30 (¥173.03) | ( ) |
500+ | ¥154.17 (¥169.59) | ( ) |
2500+ | ¥149.03 (¥163.93) | ( ) |
5000+ | ¥144.56 (¥159.02) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.