You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DEUTSCH - TE CONNECTIVITY 6860-201-20278
Circular Connector Contact, Machined, Common Contact System, Pin, Crimp, 20 AWG, 24 AWG
- Manufacturer:
- DEUTSCH - TE CONNECTIVITY DEUTSCH - TE CONNECTIVITY
- Manufacturer Part No:
- 6860-201-20278
- Order Code:
- 1019249
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Common Contact System
- Technical Datasheet:
- 6860-201-20278 Datasheet
Product Range Selector (Common Contact System)
See all from this product rangeProduct Overview
Applications
Industrial, Automotive, Medical
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Common Contact System
- :
- Pin
- :
- Crimp
- :
- 20AWG
- :
- 24AWG
- :
- Deutsch IMC Series Circular Industrial Micro Connectors
- :
- Gold Plated Contacts
- :
- Copper Alloy
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 100+
- 500+
- 2500+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥103.57 (¥113.93) | ( ) |
100+ | ¥92.55 (¥101.81) | ( ) |
500+ | ¥84.73 (¥93.20) | ( ) |
2500+ | ¥80.82 (¥88.90) | ( ) |
5000+ | ¥76.03 (¥83.63) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.