You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DEUTSCH - TE CONNECTIVITY 2-2600026-1
AUTOMOTIVE HOUSING, RCPT, 3POS, BLACK
- Manufacturer:
- DEUTSCH - TE CONNECTIVITY DEUTSCH - TE CONNECTIVITY
- Manufacturer Part No:
- 2-2600026-1
- Order Code:
- 3778380
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Range Selector (DT-XT Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- DT-XT Series
- :
- Receptacle (View Associated Connectors)
- :
- 3Ways
- :
- AMP DT-XT Series Automotive Pin Contacts
- :
- Nylon (Polyamide), Glass Filled Body
- :
- -
- :
- -
- :
- -
Technical Documents (0)
100 In stock
100 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥235.13 (¥258.64) | ( ) |
10+ | ¥166.16 (¥182.78) | ( ) |
100+ | ¥148.91 (¥163.80) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.