You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DESCO 66175
Dissipative Mat Kit, 2 Layer, Statfree B Series, Vinyl, Green, 610mm W x 1.2m L
- Manufacturer:
- DESCO DESCO
- Manufacturer Part No:
- 66175
- Order Code:
- 2907359
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Statfree B
- Technical Datasheet:
- 66175 Datasheet
Product Range Selector (Statfree B)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2 Layer Dissipative Mat Kit
- :
- Green
- :
- Vinyl
- :
- 1 14213 Common Point Ground Cord
- :
- 24"
- :
- 3.9ft
- :
- 610mm
- :
- 1.2m
- :
- Statfree B
Technical Documents (3)
Product Overview
- Dissipative dual layer vinyl mat top kit
- Engineered thermoplastic thermally fused construction
- 0.060" thick, heat fused 2-layer, dissipative vinyl material
- Designed to provide a path to ground and eliminate static charge
- Reztore™ surface and mat cleaner or equivalent is recommended to clean and maintain mat
- Conductive bottom black layer
- Lo-char flame retardant additive
- Laser engraved with ESD protective symbol
Contents
Statfree B2™ Benchmat, 14213 common point ground kit, 4ounce sample of Reztore® mat cleaner.
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 20+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥17,364.06 (¥19,100.47) | ( ) |
10+ | ¥16,525.83 (¥18,178.41) | ( ) |
20+ | ¥15,398.79 (¥16,938.67) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.