You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DESCO 16310
Dissipative Mat Kit, 1 Layer, Trustat B80 Series, Vinyl, Blue, 609mm W x 914mm L
- Manufacturer:
- DESCO DESCO
- Manufacturer Part No:
- 16310
- Order Code:
- 2907377
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 16310 Datasheet
Product Range Selector (Trustat B80)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1 Layer Dissipative Mat Kit
- :
- Blue
- :
- Vinyl
- :
- Ground Cord & Snap Fasteners
- :
- Trustat B80
Technical Documents (3)
Product Overview
- Extruded homogenous vinyl mat
- Designed to provide a path to ground and eliminate static charge generation
- Reztore™ surface & mat cleaner is recommended to clean and maintain mat
Contents
Benchmat, Ground cord, Push and clinch snap.
14 In stock Need more?
1 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
13 deliver in 8-9 business days from our US warehouse :(US stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 2/17/25
13 deliver in 8-9 business days from our US warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 20+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥14,136.33 (¥15,549.96) | ( ) |
10+ | ¥14,109.31 (¥15,520.24) | ( ) |
20+ | ¥14,082.28 (¥15,490.51) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.