You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DESCO EUROPE / VERMASON 19271

ESD Tester, Wrist Strap and Footwear Tester with Stand

DESCO EUROPE / VERMASON 19271
DESCO EUROPE / VERMASON 19271

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
19271
Order Code:
3250251
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

Desco combo tester X3 with stand verifies the functionality of personnel grounding devices (wrist straps1 , foot grounders, ESD shoes, smocks2 ). Three independent tests are performed simultaneously on the wrist strap and each foot. Green lights indicate a pass condition. Red and yellow lights plus an audible alarm indicate when the wrist strap and/or footwear (left or right) have failed. DIP switches may be accessed for test limit preferences. Access control to an ESD Protected Area can be further enforced by using the relay terminal on the Combo Tester X3 and connecting it to an electronic door lock or turnstile to grant access only to those who have passed their personal grounding device tests. The Combo Tester X3 is calibrated to NIST standards and includes a certificate.
  • Tests operator’s path-to-ground, wrist strap limits 750K to 10Mohms, footwear limits 750K to 35Mohms
  • Simultaneous testing of wrist strap and footwear in less than 3 seconds
  • Solid-state test switch with no moving parts
  • Split foot plate for testing foot grounders (or ESD shoes)
  • 30V test signal
  • Relay for use with automatic doors or other locking systems
  • Heavy gauge grey powder-coated stand
  • Compatibility with ESD Glove Test Fixture
  • 100-240VAC power adapter with interchangeable plugs

Contents

1 x combo tester X3, 1 x dual foot plate, 1 x power adapter 12VDC with interchangeable plugs(North America, UK/Asia, Europe), 1 x foot plate cord 6', 1 x ground cord, 1 x pedestal (two-pieces), 1 x base plate, 5 x socket head screws 1/4-20 x 1/2", 2 x phillips head screws 10-32 x 3/4", 2 x nuts 10-32, 2 x spacers, 1 x certificate of calibration.

2 In stock

1 more will be available on 2/18/25

Reserving future stock
2 deliver in 2-3 business days from our SG warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥326,977.67 ( ¥359,675.44  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥326,977.67 (¥359,675.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --