You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DELTRON COMPONENTS 718-0300

XLR Connector, 3 Contacts, Jack, Panel Mount, Silver Plated Contacts, Metal Body

DELTRON COMPONENTS 718-0300

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
718-0300
Order Code:
1193947
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
GTIN UPC EAN: 5056414507432
Technical Datasheet:
718-0300   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The 718-0300 is a 3-contact XLR Chassis Socket with (UL94-HB) acetyl identification buttons. It has high pressure die-cast housing and brass contacts. A rugged die-casting offers full RF protection, with a small industrial standard flange. The contacts are precision machined in brass with generous solder buckets to accept a wide range of cable sizes. It features unique design with minimum press action offering the widest latching area for positive locking ad straight through grounding. Unique interchangeable system of coloured plastic buttons provides a quick and easy system of identification (when the connector is front mounted). A short press action and compact design means minimum protraction from the front panel.
  • 1500Vrms Test voltage
  • 3mΩ Maximum contact resistance
  • 1GΩ Insulation resistance

Applications

Audio, Imaging, Video & Vision, Commercial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3Contacts

:
Jack

:
Panel Mount

:
Silver Plated Contacts

:
Metal Body

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 5056414507432

24 In stock Need more?

24 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,393.51 ( ¥1,532.86  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 200+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,393.51 (¥1,532.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
200+ ¥1,243.03 (¥1,367.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥1,167.79 (¥1,284.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥1,031.42 (¥1,134.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --