You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DELTRON COMPONENTS 700-0400

XLR Connector, 4 Contacts, Jack, Cable Mount, Silver Plated Contacts, Metal Body, 7000

DELTRON COMPONENTS 700-0400
DELTRON COMPONENTS 700-0400

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
700-0400
Order Code:
1193901
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
GTIN UPC EAN: 5056414507043
Technical Datasheet:
700-0400   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (7000)

See all from this product range

Product Overview

The 700-0400 is a 4-contact XLR Cable Socket with a black PVC strain-relief. It has high pressure die-cast zinc housing and 3 microns silver anti-tarnish finish brass contacts. It features a single piece latch which is simple to operate, mating smoothly with both lockable and non-latching connectors. The strain-relief collet ensures a positive cable grip. Generous solder buckets enable easier cable assembly as well as catering for larger conductive sizes. A range of coloured plastic coding ring is also available with a single number moulded in, offering a quick and easy system of channel identification. The internal design feature allows for a quick and simple insert assembly.
  • 1500V Test voltage
  • 3mΩ Contact resistance
  • 1GΩ Insulation resistance

Applications

Audio, Imaging, Video & Vision

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Contacts

:
Jack

:
Cable Mount

:
Silver Plated Contacts

:
Metal Body

:
7000

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5056414507043

47 In stock Need more?

47 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥865.26 ( ¥951.79  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 200+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥865.26 (¥951.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
200+ ¥774.35 (¥851.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥728.89 (¥801.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥685.85 (¥754.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --