You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DELTRON COMPONENTS 650-0510
DIN Audio / Video Connector, Screened, 240°, 5 Contacts, Jack, Panel Mount, Solder
- Manufacturer:
- DELTRON COMPONENTS DELTRON COMPONENTS
- Manufacturer Part No:
- 650-0510
- Order Code:
- 1193838
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 650
- Also Known As:
- GTIN UPC EAN: 5056414506794
- Technical Datasheet:
- 650-0510 Datasheet
Product Range Selector (650)
See all from this product rangeProduct Overview
- 103MR at 100VDC Minimum insulation resistance
- 10mR Maximum contact resistance
- 500Vrms Test voltage
Applications
Audio, Imaging, Video & Vision
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 5Contacts
- :
- Socket
- :
- Panel Mount
- :
- Solder
- :
- Silver Plated Contacts
- :
- Metal Body
- :
- 650
Technical Documents (3)
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 200+
- 500+
- 1000+
- 2000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥592.52 (¥651.77) | ( ) |
200+ | ¥548.63 (¥603.49) | ( ) |
500+ | ¥523.55 (¥575.91) | ( ) |
1000+ | ¥481.23 (¥529.35) | ( ) |
2000+ | ¥463.98 (¥510.38) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.