You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DELTRON COMPONENTS 650-0500

DIN Audio / Video Connector, Screened, 180°, 5 Contacts, Jack, Panel Mount, Solder

DELTRON COMPONENTS 650-0500
DELTRON COMPONENTS 650-0500

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
650-0500
Order Code:
1193837
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
650
Also Known As:
GTIN UPC EAN: 5056414506787
Technical Datasheet:
650-0500   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (650)

See all from this product range

Product Overview

The 650-0500 is a 5-way panel-mount DIN Circular Socket with nickel shell. A range of professional chassis mounting socket, designed for panel mounting via a single hexagonal turned brass nut. This socket incorporates an anti-rotational locating spigot and mate with all standard lockable plugs.
  • 10mR Maximum contact resistance
  • -25 to 70°C Operating temperature range

Applications

Audio, Imaging, Video & Vision

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5Contacts

:
Socket

:
Panel Mount

:
Solder

:
Silver Plated Contacts

:
Metal Body

:
650

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

GTIN UPC EAN: 5056414506787

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,150.67 ( ¥1,265.74  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
  • 50+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,150.67 (¥1,265.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥1,128.33 (¥1,241.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,094.81 (¥1,204.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,065.77 (¥1,172.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,044.54 (¥1,148.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --