You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DELTRON COMPONENTS 610-0300
DIN Audio / Video Connector, Screened, 3 Contacts, Plug, Cable Mount, Solder
- Manufacturer:
- DELTRON COMPONENTS DELTRON COMPONENTS
- Manufacturer Part No:
- 610-0300
- Order Code:
- 1193812
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- GTIN UPC EAN: 5056414506534
- Technical Datasheet:
- 610-0300 Datasheet
Product Overview
- 103MΩ at 100VDC Minimum insulation resistance
- 10mΩ Maximum contact resistance
- 500Vrms Test voltage
Applications
Audio, Sensing & Instrumentation, Imaging, Video & Vision
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Plug (View Associated Connectors)
- :
- Cable Mount
- :
- Solder
- :
- Silver Plated Contacts
- :
- Metal Body
Technical Documents (5)
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥501.60 (¥551.76) | ( ) |
5+ | ¥491.55 (¥540.71) | ( ) |
10+ | ¥477.03 (¥524.73) | ( ) |
25+ | ¥463.62 (¥509.98) | ( ) |
50+ | ¥453.57 (¥498.93) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.