You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DELTRON COMPONENTS 563-0600-01
Banana Test Connector, 4mm, Socket, Panel Mount, 10 A, 50 V, Silver Plated Contacts, White
- Manufacturer:
- DELTRON COMPONENTS DELTRON COMPONENTS
- Manufacturer Part No:
- 563-0600-01
- Order Code:
- 1101119
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- GTIN UPC EAN: 5056414505803
- Technical Datasheet:
- 563-0600-01 Datasheet
Product Range Selector (563 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Socket
- :
- Panel Mount
- :
- 10A
- :
- 50V
- :
- Silver Plated Contacts
- :
- White
- :
- Brass
- :
- Solder
- :
- 563 Series
Technical Documents (1)
Product Overview
- White 4mm Panel Socket - Solder Bucket Connection
- Panel mounting socket retained in place by a nut, which accepts 4mm diameter plugs
- Suitable for panels up to 13.5mm thick
- Connection via a solder bucket
- Insulant: Polypropylene
- Pin: Brass BS2874 Silver Plated
- Nut: Brass BS2874 Nickel Plated
- Current Rating: 10 Amps
- Nominal Working Voltage: 250V RMS
- Contact Resistance: 10mΩ
- Maximum Temperature RTI: +147°C
- Minimum Temperature: -20°
- Recommended Temperature: 10A @ 55°C
- Voltage Breakdown: 5000V
- Conductor Size: 1.5mm²
- Fixing Torque: 0.4Nm
Applications
Audio, Test & Measurement
Also Known As
803 In stock
803 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥160.31 (¥176.34) | ( ) |
5+ | ¥152.64 (¥167.90) | ( ) |
10+ | ¥144.87 (¥159.36) | ( ) |
20+ | ¥108.55 (¥119.41) | ( ) |
50+ | ¥93.92 (¥103.31) | ( ) |
100+ | ¥79.56 (¥87.52) | ( ) |
250+ | ¥65.19 (¥71.71) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.