You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DELTRON COMPONENTS 553-0400-01
Banana Test Connector, 4mm, Stackable, Plug, Cable Mount, 16 A, 50 V, Nickel Plated Contacts, Green
- Manufacturer:
- DELTRON COMPONENTS DELTRON COMPONENTS
- Manufacturer Part No:
- 553-0400-01
- Order Code:
- 1101107
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- GTIN UPC EAN: 5056414505612
- Technical Datasheet:
- 553-0400-01 Datasheet
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Plug (View Associated Connectors)
- :
- Cable Mount
- :
- 16A
- :
- -
- :
- Nickel Plated Contacts
- :
- Green
- :
- Brass
- :
- Screw
- :
- Multicomp Pro RJ45 Adapter
Technical Documents (3)
Product Overview
- Green 4mm Inline Stackable Plug
- 4mm plug at the front and 4mm socket at the rear
- The lead wire is clamped securely in position by the screw located inside the plug.
- Housing: PVC C36/20
- Screw: Brass, bright nickel plated
- Plug Pin: Brass, bright nickel plated
- Spring: Spring Steel
- Current Rating: 16 Amps
- Rated Voltage: 50V
Applications
Audio, Test & Measurement
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥182.71 (¥200.98) | ( ) |
5+ | ¥173.96 (¥191.36) | ( ) |
10+ | ¥165.12 (¥181.63) | ( ) |
20+ | ¥154.63 (¥170.09) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.