You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DELTRON COMPONENTS 550-0500-01
Banana Test Connector, 4mm, Plug, Cable Mount, 10 A, 50 V, Silver Plated Contacts, Red
- Manufacturer:
- DELTRON COMPONENTS DELTRON COMPONENTS
- Manufacturer Part No:
- 550-0500-01
- Order Code:
- 1101098
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- GTIN UPC EAN: 5056414505438
- Technical Datasheet:
- 550-0500-01 Datasheet
Product Range Selector (550 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Plug (View Associated Connectors)
- :
- Cable Mount
- :
- 10A
- :
- 50V
- :
- Nickel Plated Contacts
- :
- Red
- :
- Brass
- :
- Solder
- :
- 550 Series
Technical Documents (2)
Product Overview
- Silver plated brass contacts
- Acetal insulation
- Nominal working voltage of 50VAC
- 10mohm Contact resistance
- Rated current of 10A
- Temperature range from -20°C to 110°C
- Conductor size is 1.5mm²
Applications
Test & Measurement
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥135.58 (¥149.14) | ( ) |
5+ | ¥129.09 (¥142.00) | ( ) |
10+ | ¥122.53 (¥134.78) | ( ) |
20+ | ¥114.75 (¥126.23) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.