You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DELTRON COMPONENTS 550-0200-01
Banana Test Connector, 4mm, Plug, Cable Mount, 10 A, 50 V, Silver Plated Contacts, Blue
- Manufacturer:
- DELTRON COMPONENTS DELTRON COMPONENTS
- Manufacturer Part No:
- 550-0200-01
- Order Code:
- 1101103
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- GTIN UPC EAN: 5056414505407
- Technical Datasheet:
- 550-0200-01 Datasheet
Product Range Selector (550 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Plug (View Associated Connectors)
- :
- Cable Mount
- :
- 10A
- :
- 50V
- :
- Silver Plated Contacts
- :
- Blue
- :
- Brass
- :
- Solder
- :
- 550 Series
Technical Documents (2)
Product Overview
- Blue 4mm Banana Plug
- Screw on acetal body
- Ideal for a range of test instrumentation and speaker applications
- Solder bucket for secure cable fixing
- Insulant: Acetal C27021R
- Socket: Brass BS 2874 Silver Plated
- Amps: 10A
- Nominal Working Voltage: 50V
- Contact Resistance: 10mΩ
- Maximum Temperature RTI: +110°C
- Minimum Temperature: -20°C
- Recommended Temperature: 10A @ 55°C
- Voltage Breakdown: 5000V
- Recommended Conductor Size: 1.5mm²
Applications
Audio, Test & Measurement
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥140.72 (¥154.79) | ( ) |
5+ | ¥134.00 (¥147.40) | ( ) |
10+ | ¥127.21 (¥139.93) | ( ) |
20+ | ¥95.33 (¥104.86) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.