You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DATASENSOR S5N-PA-2-A00-NK

Photoelectric Sensor, S51 Series, M18, Axial, Retroreflective, 4 m, NPN, 10 V to 30 V

DATASENSOR S5N-PA-2-A00-NK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
S5N-PA-2-A00-NK
Order Code:
4164799
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
S5N-PA-2-A00-NK   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (S51 Series)

See all from this product range

Product Overview

The S51 series solution in M18 Photoelectric Sensor with a wide range of functions and operating distances. S51 sensors are available with either axial or radial 90º optics. In both cases, the optic head and lenses do not project beyond the external 18mm diameter of the sensor housing. The diffuse-proximity model has a 10cm fixed operating range with a wide emission spectrum. Also available is a version with a 1 to 40cm adjustable operating range. Standard retro-reflective models have an operating range up to 4m. The polarized retro-reflective models, used for reliable detection of reflective objects, are fitted with a sensitivity adjustment and have a 3.5m operating range. The through-beam models, used for longer operating distances, reach 18m. The normally open output is activated in light mode in proximity models and in dark mode in retro-reflective models.
  • Plastic housing
  • 2m cable connection
  • Compliance with the EN60947-5-2 standard

Applications

Sensing & Instrumentation, Industrial, Automation & Process Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4m

:
3m

:
NPN

:
Retroreflective

:
S51 Series

:
10V

:
Cable

:
30V

:
-25°C

:
70°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

7 In stock

30 more will be available on 6/15/25

Reserving future stock
2 deliver in 2-3 business days from our SG warehouse
5 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥4,364.83 (¥4,801.31 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥4,364.83 (¥4,801.31)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --