You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DAP AUDIO FL-09-3

Audio / Video Cable Assembly, XLR Plug, 3 Way, XLR Socket, 3 Way, 9.8 ft, 3 m, Black, FL-09-xx

DAP AUDIO FL-09-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DAP AUDIO DAP AUDIO
Manufacturer Part No:
FL-09-3
Order Code:
4259294
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
FL-09-xx
Also Known As:
GTIN UPC EAN: 8717748045904
Technical Datasheet:
FL-09-3   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (FL-09-xx)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
XLR Plug, 3 Way

:
XLR Socket, 3 Way

:
9.8ft

:
3m

:
Black

:
FL-09-xx

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

A digital AES-EBU, 100Ω XLR cables for DMX512 lighting and other digital signal transmission applications where low signal distortion is required. Pure copper conductors. Wired 1:1, 2:2 etc.

Also Known As

GTIN UPC EAN: 8717748045904

Available for back order

More stock available to supplier lead times which is approximately 3/17/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥1,970.97 ( ¥2,168.07  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,970.97 (¥2,168.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --