You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CUI PYBJ3-D24-S3-D
Isolated Through Hole DC/DC Converter, ITE, 4:1, 2 W, 1 Output, 3.3 V, 600 mA
- Manufacturer:
- CUI CUI
- Manufacturer Part No:
- PYBJ3-D24-S3-D
- Order Code:
- 3595340
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- PYBJ3-D24-S3-D Datasheet
Product Range Selector (PYBJ3 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- DIP
- :
- 4:1
- :
- 2W
- :
- 1 Output
- :
- 3.3V
- :
- 600mA
- :
- -
- :
- -
- :
- Regulated
- :
- 1.5kV
- :
- 24V
- :
- Fixed, Adjustable
- :
- 16.4mm
- :
- 6.8mm
- :
- 25mm
- :
- 9V
- :
- 36V
- :
- PYBJ3 Series
Technical Documents (3)
10 In stock
10 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,311.87 (¥2,543.06) | ( ) |
5+ | ¥2,269.57 (¥2,496.53) | ( ) |
10+ | ¥2,207.24 (¥2,427.96) | ( ) |
20+ | ¥2,141.57 (¥2,355.73) | ( ) |
50+ | ¥2,042.50 (¥2,246.75) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.