You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CUI PYBJ3-D24-S24-OD
Isolated Through Hole DC/DC Converter, ITE, 4:1, 3 W, 1 Output, 24 V, 125 mA
- Manufacturer:
- CUI CUI
- Manufacturer Part No:
- PYBJ3-D24-S24-OD
- Order Code:
- 3595338
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- PYBJ3 Series
- Technical Datasheet:
- PYBJ3-D24-S24-OD Datasheet
Product Range Selector (PYBJ3 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- DIP
- :
- 4:1
- :
- 3W
- :
- 1 Output
- :
- 24V
- :
- 125mA
- :
- -
- :
- -
- :
- Regulated
- :
- 1.5kV
- :
- 24V
- :
- Fixed, Adjustable
- :
- 15.1mm
- :
- 6.19mm
- :
- 24mm
- :
- 9V
- :
- 36V
- :
- PYBJ3 Series
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,233.69 (¥2,457.06) | ( ) |
10+ | ¥2,199.21 (¥2,419.13) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.