You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CUI PYBJ10-Q24-S5-M
Isolated Surface Mount DC/DC Converter, ITE, 4:1, 10 W, 1 Output, 5 V, 2 A
- Manufacturer:
- CUI CUI
- Manufacturer Part No:
- PYBJ10-Q24-S5-M
- Order Code:
- 3595321
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- PYBJ10 Series
- Technical Datasheet:
- PYBJ10-Q24-S5-M Datasheet
Product Range Selector (PYBJ10 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- DIP
- :
- 4:1
- :
- 10W
- :
- 1 Output
- :
- 5V
- :
- 2A
- :
- -
- :
- -
- :
- Regulated
- :
- 1.5kV
- :
- 24V
- :
- Fixed, Adjustable
- :
- 22mm
- :
- 7mm
- :
- 40.2mm
- :
- 9V
- :
- 36V
- :
- PYBJ10 Series
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 12+
- 24+
- 60+
- 108+
- 264+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥5,036.38 (¥5,540.02) | ( ) |
5+ | ¥4,997.19 (¥5,496.91) | ( ) |
12+ | ¥4,958.01 (¥5,453.81) | ( ) |
24+ | ¥4,881.20 (¥5,369.32) | ( ) |
60+ | ¥4,649.21 (¥5,114.13) | ( ) |
108+ | ¥4,262.04 (¥4,688.24) | ( ) |
264+ | ¥4,183.66 (¥4,602.03) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.