You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CUI PYBE30-Q48-S12-T
Isolated Chassis Mount DC/DC Converter, ITE, 4:1, 30 W, 1 Output, 12 V, 2.5 A
- Manufacturer:
- CUI CUI
- Manufacturer Part No:
- PYBE30-Q48-S12-T
- Order Code:
- 3595060
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- PYBE30 Series
- Technical Datasheet:
- PYBE30-Q48-S12-T Datasheet
Product Range Selector (PYBE30 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- Module
- :
- 4:1
- :
- 30W
- :
- 1 Output
- :
- 12V
- :
- 2.5A
- :
- -
- :
- -
- :
- Regulated
- :
- 1.5kV
- :
- 48V
- :
- Fixed, Adjustable
- :
- 31.5mm
- :
- 21.2mm
- :
- 76mm
- :
- 18V
- :
- 75V
- :
- PYBE30 Series
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 24+
- 48+
- 96+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥6,259.03 (¥6,884.93) | ( ) |
5+ | ¥6,034.88 (¥6,638.37) | ( ) |
10+ | ¥5,884.40 (¥6,472.84) | ( ) |
24+ | ¥5,591.28 (¥6,150.41) | ( ) |
48+ | ¥5,451.77 (¥5,996.95) | ( ) |
96+ | ¥5,408.22 (¥5,949.04) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.