You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CUI PYBE30-Q24-S12-U
Isolated Chassis Mount DC/DC Converter, ITE, 4:1, 30 W, 1 Output, 12 V, 2.5 A
- Manufacturer:
- CUI CUI
- Manufacturer Part No:
- PYBE30-Q24-S12-U
- Order Code:
- 3973586
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- PYBE30-U Series
- Technical Datasheet:
- PYBE30-Q24-S12-U Datasheet
Product Range Selector (PYBE30-U Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- Module
- :
- 4:1
- :
- 30W
- :
- 1 Output
- :
- 12V
- :
- 2.5A
- :
- -
- :
- -
- :
- Regulated
- :
- 1.5kV
- :
- 24V
- :
- Fixed, Adjustable
- :
- 52.3mm
- :
- 19mm
- :
- 55mm
- :
- 9V
- :
- 36V
- :
- PYBE30-U Series
Technical Documents (1)
Product Overview
- PYBE30-U series single output DC to DC converter with 12V output voltage
- 1500VDC isolation voltage
- Ultra-wide 4:1 input range
- Same side input/output connections
- Input undervoltage, output short circuit, overcurrent and overvoltage protections
- Wide operating temperature range from -40°C to 80°C
- Efficiency of 90%
- Certified to 62368-1: EN, IEC
- U-frame mounting style
- Switching frequency of 300KHz (PWM mode)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥9,681.18 (¥10,649.30) | ( ) |
5+ | ¥9,420.76 (¥10,362.84) | ( ) |
10+ | ¥8,810.94 (¥9,692.03) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.