You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CUI PYBE30-Q24-D5-T
Isolated Chassis Mount DC/DC Converter, ITE, 4:1, 30 W, 2 Output, 5 V, 3 A
- Manufacturer:
- CUI CUI
- Manufacturer Part No:
- PYBE30-Q24-D5-T
- Order Code:
- 3595052
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- PYBE30 Series
- Technical Datasheet:
- PYBE30-Q24-D5-T Datasheet
Product Range Selector (PYBE30 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- Module
- :
- 4:1
- :
- 30W
- :
- 2 Output
- :
- 5V
- :
- 3A
- :
- -5V
- :
- 3A
- :
- Regulated
- :
- 1.5kV
- :
- 24V
- :
- Fixed, Adjustable
- :
- 31.5mm
- :
- 21.2mm
- :
- 76mm
- :
- 9V
- :
- 36V
- :
- PYBE30 Series
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 24+
- 48+
- 96+
- 288+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥5,795.05 (¥6,374.56) | ( ) |
5+ | ¥5,751.16 (¥6,326.28) | ( ) |
10+ | ¥5,705.70 (¥6,276.27) | ( ) |
24+ | ¥5,600.68 (¥6,160.75) | ( ) |
48+ | ¥5,595.98 (¥6,155.58) | ( ) |
96+ | ¥5,588.14 (¥6,146.95) | ( ) |
288+ | ¥5,583.44 (¥6,141.78) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.