You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CUI PYBE10-Q24-S5
Isolated Through Hole DC/DC Converter, ITE, 4:1, 10 W, 1 Output, 5 V, 2 A
- Manufacturer:
- CUI CUI
- Manufacturer Part No:
- PYBE10-Q24-S5
- Order Code:
- 3595270
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- PYBE10 Series
- Technical Datasheet:
- PYBE10-Q24-S5 Datasheet
Product Range Selector (PYBE10 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- DIP
- :
- 4:1
- :
- 10W
- :
- 1 Output
- :
- 5V
- :
- 2A
- :
- -
- :
- -
- :
- Regulated
- :
- 1.5kV
- :
- 24V
- :
- Fixed
- :
- 20mm
- :
- 10.8mm
- :
- 32mm
- :
- 9V
- :
- 36V
- :
- PYBE10 Series
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 12+
- 24+
- 60+
- 108+
- 264+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥5,177.46 (¥5,695.21) |
5+ | ¥4,874.93 (¥5,362.42) |
12+ | ¥4,740.12 (¥5,214.13) |
24+ | ¥4,553.59 (¥5,008.95) |
60+ | ¥4,464.24 (¥4,910.66) |
108+ | ¥4,240.09 (¥4,664.10) |
264+ | ¥4,230.69 (¥4,653.76) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.