You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CUI PRQ3W-Q48-D524-S
Isolated Through Hole DC/DC Converter, ITE, SIP, 4:1, 3 W, 2 Output, 5 V
- Manufacturer:
- CUI CUI
- Manufacturer Part No:
- PRQ3W-Q48-D524-S
- Order Code:
- 3595261
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- PRQ3W-S Series
- Technical Datasheet:
- PRQ3W-Q48-D524-S Datasheet
Product Range Selector (PRQ3W-S Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- SIP
- :
- 4:1
- :
- 3W
- :
- 2 Output
- :
- 5V
- :
- 300mA
- :
- 24V
- :
- 63mA
- :
- -
- :
- 3kV
- :
- 48V
- :
- Fixed
- :
- 9.5mm
- :
- 12mm
- :
- 27.4mm
- :
- 18V
- :
- 75V
- :
- PRQ3W-S Series
Technical Documents (3)
10 In stock
10 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,841.04 (¥2,025.14) | ( ) |
5+ | ¥1,807.64 (¥1,988.40) | ( ) |
10+ | ¥1,758.67 (¥1,934.54) | ( ) |
20+ | ¥1,706.35 (¥1,876.99) | ( ) |
50+ | ¥1,627.32 (¥1,790.05) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.