You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CUI PEME1-S5-D9-S
Isolated Through Hole DC/DC Converter, ITE, 1:1, 1 W, 2 Output, 9 V, 56 mA
- Manufacturer:
- CUI CUI
- Manufacturer Part No:
- PEME1-S5-D9-S
- Order Code:
- 3595114
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- PEME1-S Series
- Technical Datasheet:
- PEME1-S5-D9-S Datasheet
Product Range Selector (PEME1-S Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- SIP
- :
- 1:1
- :
- 1W
- :
- 2 Output
- :
- 9V
- :
- 56mA
- :
- -9V
- :
- 56mA
- :
- Unregulated
- :
- 3kV
- :
- 5V
- :
- Fixed
- :
- 6mm
- :
- 10.16mm
- :
- 19.65mm
- :
- 4.5V
- :
- 5.5V
- :
- PEME1-S Series
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥439.24 (¥483.16) | ( ) |
5+ | ¥438.93 (¥482.82) | ( ) |
10+ | ¥438.62 (¥482.48) | ( ) |
20+ | ¥437.73 (¥481.50) | ( ) |
50+ | ¥436.83 (¥480.51) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.