You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CUI PDSE1-S5-S12-D
Isolated Through Hole DC/DC Converter, ITE, 1:1, 1 W, 1 Output, 12 V, 84 mA
- Manufacturer:
- CUI CUI
- Manufacturer Part No:
- PDSE1-S5-S12-D
- Order Code:
- 3595093
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- PDSE1-D Series
- Technical Datasheet:
- PDSE1-S5-S12-D Datasheet
Product Range Selector (PDSE1-D Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- DIP
- :
- 1:1
- :
- 1W
- :
- 1 Output
- :
- 12V
- :
- 84mA
- :
- -
- :
- -
- :
- Unregulated
- :
- 1.5kV
- :
- 5V
- :
- Fixed
- :
- 10.16mm
- :
- 8.2mm
- :
- 12.7mm
- :
- 4.5V
- :
- 5.5V
- :
- PDSE1-D Series
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥542.92 (¥597.21) | ( ) |
5+ | ¥540.40 (¥594.44) | ( ) |
10+ | ¥537.87 (¥591.66) | ( ) |
20+ | ¥528.71 (¥581.58) | ( ) |
50+ | ¥521.71 (¥573.88) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.