You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CUI PDSE1-S12-S12-D

Isolated Through Hole DC/DC Converter, ITE, 1:1, 1 W, 1 Output, 12 V, 83 mA

CUI PDSE1-S12-S12-D
CUI PDSE1-S12-S12-D

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CUI CUI
Manufacturer Part No:
PDSE1-S12-S12-D
Order Code:
3788024
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
PDSE1-D Series
Technical Datasheet:
PDSE1-S12-S12-D   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (PDSE1-D Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
DIP

:
1:1

:
1W

:
1 Output

:
12V

:
83mA

:
-

:
-

:
Unregulated

:
3kV

:
12V

:
Fixed

:
10.16mm

:
8.2mm

:
12.7mm

:
10.8V

:
13.2V

:
PDSE1-D Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

PDSE1-D series unregulated DC-DC converter is a family of 1W isolated modules designed to offer improved efficiency, higher isolation, and superior thermal performance. Housed in a compact 4 pin DIP package and featuring an ultra-wide -40 to +105°C operating temperature range, these low power DC-DC converters are ideal for precise conversion and isolation of dc rails within a range of industrial, telecom, security, and machine control applications.
  • Continuous short circuit protection
  • 3000VDC isolation
  • No load input current as low as 5mA
  • Conforms to EN 62368-1, UL 62368-1 safety standards

No Longer Manufactured

¥491.49 ( ¥540.64  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 20+
  • 50+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥491.49 (¥540.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥489.21 (¥538.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥486.92 (¥535.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ ¥478.62 (¥526.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥472.29 (¥519.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --