You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CUI PDQE20-Q48-S12-D
Isolated Through Hole DC/DC Converter, ITE, 4:1, 20 W, 1 Output, 12 V, 1.667 A
- Manufacturer:
- CUI CUI
- Manufacturer Part No:
- PDQE20-Q48-S12-D
- Order Code:
- 3594974
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- PDQE20-D Series
- Technical Datasheet:
- PDQE20-Q48-S12-D Datasheet
Product Range Selector (PDQE20-D Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- DIP
- :
- 4:1
- :
- 20W
- :
- 1 Output
- :
- 12V
- :
- 1.667A
- :
- -
- :
- -
- :
- Regulated
- :
- 1.5kV
- :
- 48V
- :
- Fixed, Adjustable
- :
- 24.5mm
- :
- 11.7mm
- :
- 25.4mm
- :
- 18V
- :
- 75V
- :
- PDQE20-D Series
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 19+
- 57+
- 114+
- 266+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,658.55 (¥4,024.41) | ( ) |
5+ | ¥3,551.96 (¥3,907.16) | ( ) |
10+ | ¥3,481.42 (¥3,829.56) | ( ) |
19+ | ¥3,280.78 (¥3,608.86) | ( ) |
57+ | ¥3,197.70 (¥3,517.47) | ( ) |
114+ | ¥3,092.68 (¥3,401.95) | ( ) |
266+ | ¥3,014.31 (¥3,315.74) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.