You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CREE LED XTEAWT-00-0000-000000G50

High Brightness LED, XLamp XT-E, Cool White, 115 °, 130 lm, 6200 K, 1.5 A

CREE LED XTEAWT-00-0000-000000G50

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CREE LED CREE LED
Manufacturer Part No:
XTEAWT-00-0000-000000G50
Order Code:
2430098
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (XLamp XT-E)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
XLamp XT-E

:
Cool White

:
115°

:
130lm

:
6200K

:
1.5A

:
2.85V

:
350mA

:
5W

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The XLamp XT-E series LED is optimized for directional, high-lumen applications, from indoor and outdoor to portable and lamp retrofits, the XLamp® XT-E LED delivers high performance and high reliability in the industry-standard XP/XT footprint. The XT-E LED offers the benefits of the XT/XP platform, compact and proven 3.45 x 3.45mm package and established ecosystem, enabling lighting manufacturers to simplify the design process and shorten time to market. The XT-E LED is available in royal blue and white. The XT-E White LED offers a high-efficacy option. In this document, the term white denotes the white XT-E LED without regard to its efficacy. The terms standard and high Efficacy are used when necessary to differentiate the performance of the high efficacy XT-E LED from the XT-E LED without the high-efficacy option.
  • Available in 70-, 80- and 90-CRI minimum white
  • Binned at 85 °C
  • Available in 2200K CCT
  • 5°C/W Thermal resistance
  • 115 to 140° Wide viewing angle
  • 1.5A (white), 1.0A (royal blue) Maximum drive current
  • Electrically neutral thermal path
  • Vf binning supported for XT-E white and royal blue
  • XT-E royal blue sorted into 2.5nm wavelength bins
  • Unlimited floor life at ≤30°C/85% RH
  • Reflow solderable, JEDEC J-STD-020C compatible
  • REACH compliant
  • UL recognized component (E349212)

Applications

LED Lighting, Industrial, Agriculture, Portable Devices

Packaging type Cut Tape

86 In stock Need more?

86 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥270.48 ( ¥297.53  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥270.48 (¥297.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥235.98 (¥259.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥199.68 (¥219.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --