You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CREE LED XPEBBL-L1-0000-00201
High Brightness LED, XLamp XP-E2, Blue, 485 nm, 135 °, 39.8 lm, 1 A
- Manufacturer:
- CREE LED CREE LED
- Manufacturer Part No:
- XPEBBL-L1-0000-00201
- Order Code:
- 2335105
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- XPEBBL-L1-0000-00201 Datasheet
Product Range Selector (XLamp XP-E2)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- XLamp XP-E2
- :
- Blue
- :
- -
- :
- -
Technical Documents (2)
Product Overview
- ANSI-compatible chromaticity bins
- White binned at 85°C
- 1A Maximum drive current
- As low as 5°C/W low thermal resistance
- 110 to 135° Wide viewing angle
- Unlimited floor life at ≤30°C/85% RH
- Reflow solderable, JEDEC J-STD-020C compatible
- Electrically neutral thermal path
- REACH compliant
- UL recognized component (E349212)
Applications
LED Lighting, Automotive
1,018 In stock Need more?
1,018 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/10/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥282.15 (¥310.37) | ( ) |
10+ | ¥268.05 (¥294.86) | ( ) |
25+ | ¥264.13 (¥290.54) | ( ) |
50+ | ¥260.21 (¥286.23) | ( ) |
100+ | ¥217.89 (¥239.68) | ( ) |
500+ | ¥217.41 (¥239.15) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.