You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CREE LED XMLBWT-00-0000-0000T5051

High Brightness LED, XLamp XM-L2, Cool White, 125 °, 260 lm, 6200 K, 3 A

CREE LED XMLBWT-00-0000-0000T5051

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CREE LED CREE LED
Manufacturer Part No:
XMLBWT-00-0000-0000T5051
Order Code:
2430068RL
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (XLamp XM-L2)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
XLamp XM-L2

:
Cool White

:
125°

:
260lm

:
6200K

:
3A

:
2.85V

:
700mA

:
10W

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The XLamp XM-L series LED is the industry's highest performance, single-die white lighting-class LED. The XLamp XM-L LED is 20% more efficient than the XLamp XP-G LED at the same current and can deliver 1000 lumens with 100 lumens per watt efficacy. The XLamp XM-L LED offers Cree's industry-leading features wide viewing angle, symmetrical package, unlimited floor life and electrically neutral thermal path. XLamp XM-L LEDs can enable LED light into new applications that require tens of thousands of lumens, such as high bay and high-output area lighting. The XM-L is also the ideal choice for lighting applications where high light output and maximum efficacy are required, such as LED light bulbs, outdoor lighting, portable lighting, indoor lighting and solar powered lighting.
  • 3000mA Maximum drive current
  • 2.5°C/W Low thermal resistance
  • 150°C Maximum junction temperature
  • 125° Viewing angle
  • ANSI-compatible chromaticity bins
  • Unlimited floor life at ≤30°C/85% RH
  • Reflow solderable, JEDEC J-STD-020C compatible
  • Electrically neutral thermal path
  • REACH compliant
  • UL recognized component (E349212)

Applications

Lighting, Industrial, Portable Devices

Packaging type Re-reel
"
 
Additional packaging options available
Cut Tape :2430068 Check stock

487 In stock Need more?

487 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

(  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 100
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
100 (Cut Tape 2430068) x 659.47 = ¥65,947.00
Total Price: ¥65,947.00 (¥72,541.70  Inc. JCT)
100 (Re-reel 2430068RL) x =
Total Price: ¥0.00 (¥0.00  Inc. JCT)
Choose your packaging preference
2430068
"
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.