You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CREE LED XHP70B-00-0000-0D0HM440H

High Brightness LED, XHP70B Family, White, 125 °, 1485 lm, 4000 K, 2.4 A

CREE LED XHP70B-00-0000-0D0HM440H

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CREE LED CREE LED
Manufacturer Part No:
XHP70B-00-0000-0D0HM440H
Order Code:
2816576
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
XLamp XHP70.2
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (XHP70B Family)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
XHP70B Family

:
White

:
125°

:
1485lm

:
4000K

:
2.4A

:
11.2V

:
1.05A

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The XLamp XHP70.2 LED is the next generation of Extreme High Power LEDs that delivers the lowest system cost through the best lumen density, reliability and color consistency. Built on Cree’s latest high-power LED technology, the XHP70.2 LED improves the lumen density, voltage characteristics, reliability and optical performance of the XHP70 LED in the same 7.0 mm x 7.0 mm footprint. The new XHP70.2 LED provides an easy drop-in upgrade to achieve higher system LPW for lighting manufacturers with existing XHP70 designs.

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Also Known As

XLamp XHP70.2
Packaging type Cut Tape

499 In stock Need more?

499 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,753.10 ( ¥1,928.41  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,753.10 (¥1,928.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥1,709.69 (¥1,880.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,666.28 (¥1,832.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,618.42 (¥1,780.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,378.00 (¥1,515.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --