You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CREE LED XHP50B-00-0000-0D0HH430G
High Brightness LED, XHP50B Family, White, 120 °, 970 lm, 3000 K, 1.5 A
- Manufacturer:
- CREE LED CREE LED
- Manufacturer Part No:
- XHP50B-00-0000-0D0HH430G
- Order Code:
- 2816606
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- XLamp XHP50.2
- Technical Datasheet:
- XHP50B-00-0000-0D0HH430G Datasheet
Product Range Selector (XHP50B Family)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- XHP50B Family
- :
- White
- :
- 120°
- :
- 970lm
- :
- 3000K
- :
- 1.5A
- :
- 11.2V
- :
- 700mA
- :
- -
Technical Documents (2)
Product Overview
- Warm white colour chip LED with dome-shaped lens
- 80 colour rendering index
- 3000K colour temperature
- 970lm luminous flux at 350mA
- 3000/1500mA maximum forward current
- 6.2/12.4V maximum forward voltage per colour
- Top mount orientation
- 120° viewing angle
- Low thermal resistance of 0.6°C/W, binned at 85 °C
- Unlimited floor life at ≤ 30°C/85% RH and UL® recognized component (E349212)
Also Known As
500 In stock Need more?
500 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/24/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥827.64 (¥910.40) | ( ) |
10+ | ¥785.32 (¥863.85) | ( ) |
25+ | ¥774.35 (¥851.79) | ( ) |
50+ | ¥763.38 (¥839.72) | ( ) |
100+ | ¥639.54 (¥703.49) | ( ) |
500+ | ¥637.73 (¥701.50) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.