You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CREE LED MLEGRN-A1-0000-000001

High Brightness LED, XLamp ML-E, Green, 535 nm, 125 °, 30.6 lm, 350 mA

CREE LED MLEGRN-A1-0000-000001

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CREE LED CREE LED
Manufacturer Part No:
MLEGRN-A1-0000-000001
Order Code:
2097592
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (XLamp ML-E)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
XLamp ML-E

:
Green

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The XLamp ML-E series LED brings lighting-class reliability and performance to 1/2-watt LEDs. The XLamp ML-E LED expands Cree's lighting-class leadership to LED bulbs, linear and distributed lighting applications. With XLamp LED lighting-class reliability, a wide viewing angle, uniform light output and industry-leading chromaticity binning in a 3.5 x 3.5mm package, the XLamp ML-E LED continues Cree's history of segment-focused product innovation in LEDs for lighting applications. The XLamp ML-E LED brings high performance and a smooth look to a wide range of lighting applications, including linear lighting, LED light bulbs, fluorescent retrofits and retail-display lighting.
  • Available in white (2600 to 8300K CCT) and 80-, 85- and 90-CRI minimum
  • Available in royal blue, blue, green, amber and red
  • Available in parallel and series Vf configurations for white and colour
  • ANSI compatible sub-bins
  • 350mA for parallel, 175mA for series, 250mA for royal blue Maximum drive current
  • 120° viewing angle for white, 125° viewing angle for colour
  • Uniform chromaticity profile
  • Electrically neutral thermal path
  • REACH compliant
  • UL recognized component (E349212)

Applications

Lighting, Industrial

Packaging type Each

390 In stock Need more?

390 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥159.89 ( ¥175.88  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥159.89 (¥175.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥151.90 (¥167.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥149.71 (¥164.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥147.51 (¥162.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥123.52 (¥135.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥123.20 (¥135.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --