You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CREE LED MLEAWT-A1-R250-0004E5
High Brightness LED, XLamp ML-E, Warm White, 120 °, 56.8 lm, 4000 K, 175 mA
- Manufacturer:
- CREE LED CREE LED
- Manufacturer Part No:
- MLEAWT-A1-R250-0004E5
- Order Code:
- 1855588
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MLEAWT-A1-R250-0004E5 Datasheet
Product Range Selector (XLamp ML-E)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- XLamp ML-E
- :
- Warm White
- :
- 120°
- :
- 56.8lm
- :
- 4000K
- :
- 175mA
- :
- 3.2V
- :
- 150mA
- :
- 1.6W
Technical Documents (4)
Product Overview
- Available in white (2600 to 8300K CCT) and 80-, 85- and 90-CRI minimum
- Available in royal blue, blue, green, amber and red
- Available in parallel and series Vf configurations for white and colour
- ANSI compatible sub-bins
- 350mA for parallel, 175mA for series, 250mA for royal blue Maximum drive current
- 120° viewing angle for white, 125° viewing angle for colour
- Uniform chromaticity profile
- Electrically neutral thermal path
- REACH compliant
- UL recognized component (E349212)
Applications
Lighting, Industrial
75 In stock Need more?
75 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/24/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 25+
- 50+
- 100+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥109.73 (¥120.70) | ( ) |
10+ | ¥101.27 (¥111.40) | ( ) |
25+ | ¥99.78 (¥109.76) | ( ) |
50+ | ¥98.29 (¥108.12) | ( ) |
100+ | ¥82.30 (¥90.53) | ( ) |
500+ | ¥77.13 (¥84.84) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.