You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CREE LED MLCSWT-A1-0000-000XE3
High Brightness LED, XLamp ML-C, Cool White, 120 °, 26.8 lm, 5000 K, 175 mA
- Manufacturer:
- CREE LED CREE LED
- Manufacturer Part No:
- MLCSWT-A1-0000-000XE3
- Order Code:
- 2097581
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- XLamp ML-C
- Technical Datasheet:
- MLCSWT-A1-0000-000XE3 Datasheet
Product Range Selector (XLamp ML-C)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- XLamp ML-C
- :
- Cool White
- :
- 120°
- :
- 26.8lm
- :
- 5000K
- :
- 175mA
- :
- 6.4V
- :
- 50mA
- :
- 300mW
Technical Documents (2)
Product Overview
- Available in white (2600 to 8300K CCT) and 80-, 85- and 90-CRI minimum
- White LEDs available in both parallel and series
- ANSI-compatible sub-bins
- 350mA for parallel, 175mA for series, 250mA for royal blue Maximum drive current
- 120° Viewing angle, uniform chromaticity profile
- Electrically neutral thermal path
Applications
Lighting, Industrial
1,508 In stock
1,508 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥88.83 (¥97.71) | ( ) |
10+ | ¥87.72 (¥96.49) | ( ) |
25+ | ¥83.71 (¥92.08) | ( ) |
50+ | ¥79.70 (¥87.67) | ( ) |
100+ | ¥75.69 (¥83.26) | ( ) |
500+ | ¥71.58 (¥78.74) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.