You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CREE LED MLCAWT-A1-0000-000XE5
High Brightness LED, XLamp ML-C, Warm White, 120 °, 26.8 lm, 4300 K, 350 mA
- Manufacturer:
- CREE LED CREE LED
- Manufacturer Part No:
- MLCAWT-A1-0000-000XE5
- Order Code:
- 2097578
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MLCAWT-A1-0000-000XE5 Datasheet
Product Range Selector (XLamp ML-C)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- XLamp ML-C
- :
- Warm White
- :
- 120°
- :
- 26.8lm
- :
- 4300K
- :
- 350mA
- :
- 3.2V
- :
- 100mA
- :
- -
Technical Documents (3)
Product Overview
- Available in white (2600 to 8300K CCT) and 80-, 85- and 90-CRI minimum
- White LEDs available in both parallel and series
- ANSI-compatible sub-bins
- 350mA for parallel, 175mA for series, 250mA for royal blue Maximum drive current
- 120° Viewing angle, uniform chromaticity profile
- Electrically neutral thermal path
Applications
Lighting, Industrial
Available for back order
More stock available to supplier lead times which is approximately 3/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥62.70 (¥68.97) | ( ) |
10+ | ¥59.57 (¥65.53) | ( ) |
25+ | ¥58.71 (¥64.58) | ( ) |
50+ | ¥57.85 (¥63.64) | ( ) |
100+ | ¥48.70 (¥53.57) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.