You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CREE LED XPGWHT-L1-0000-00H51

High Brightness LED, Xlamp XP-G, Cool White, 125 °, 139 lm, 6200 K, 1.5 A

CREE LED XPGWHT-L1-0000-00H51

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CREE LED CREE LED
Manufacturer Part No:
XPGWHT-L1-0000-00H51
Order Code:
2430092
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Xlamp XP-G)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Xlamp XP-G

:
Cool White

:
125°

:
139lm

:
6200K

:
1.5A

:
2.9V

:
350mA

:
5W

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The XLamp XP-G series LED is optimized for high lumen directional lighting applications. The XLamp XP-G LED set a new standard for light output and efficacy in a small-form-factor LED. The XLamp XP-G LED is capable of delivering up to 493 lumens at 93 lumens per watt when driven at 1.5A. Others have tried to match its performance but no one has come close. Now, the XLamp XP-G LED is even brighter. Available in higher flux bins, the XLamp XP-G is the first LED with over 10,000 hours of LM-80 long-term testing data, a TM-21 reported lifetime of greater than 60,000 hours and it is still raising the bar for LED performance.
  • Available in white, outdoor white and 80-, 85- and 90-CRI white
  • ANSI-compatible chromaticity bins
  • 1500mA Maximum drive current
  • 4°C/W Low thermal resistance
  • 125° Wide viewing angle
  • Unlimited floor life at ≤30°C/85% RH
  • Reflow solderable, JEDEC J-STD-020C
  • Electrically neutral thermal path
  • REACH compliant
  • UL recognized component (E349212)

Applications

LED Lighting, Portable Devices

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Packaging type Cut Tape

Available for back order

More stock available to supplier lead times which is approximately 4/21/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥1,008.11 ( ¥1,108.92  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,008.11 (¥1,108.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥882.10 (¥970.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥730.88 (¥803.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥667.18 (¥733.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --