You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CREE LED C503B-RCN-CW0Z0AA2
LED, RED, 5MM, 5.1CD, 624NM
- Manufacturer:
- CREE LED CREE LED
- Manufacturer Part No:
- C503B-RCN-CW0Z0AA2
- Order Code:
- 2088310
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- C503B-RCN-CW0Z0AA2 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Red
- :
- Through Hole
- :
- T-1 3/4 (5mm)
- :
- 20mA
- :
- 2.1V
- :
- 624nm
- :
- 5.1cd
- :
- 30°
- :
- Oval
- :
- -
- :
- -
- :
- -
Technical Documents (1)
133 In stock
133 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Cut from Ammo Pack)
- 5+
- 10+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥28.22 (¥31.04) | ( ) |
10+ | ¥26.03 (¥28.63) | ( ) |
100+ | ¥21.92 (¥24.11) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.