You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CREALITY 3D CR-10 MAX
3D Printer, 1.75mm Filament, 0.4mm Layer, 450mm x 450mm x 470mm Build
- Manufacturer:
- CREALITY 3D CREALITY 3D
- Manufacturer Part No:
- CR-10 MAX
- Order Code:
- 3234169
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- CR-10 MAX Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1.75mm
- :
- 0.4mm
- :
- Copper, PLA, PETG, TPU, Wood
- :
- 450mm x 450mm x 470mm
- :
- 0.4mm, 0.8mm
- :
- -
- :
- 240V
- :
- 750W
- :
- -
- :
- AMF, OBJ, STL
- :
- Cura, Simplify3d
- :
- Mac OS, Linux, Windows XP, Vista, 7, 10
- :
- -
Technical Documents (1)
Product Overview
- Stable structure, Y-axis double belts, dual output power supply
- Diverse levelling: matrix automatic levelling, automatic levelling and assisted levelling supported
- Material shortage detection, resume printing even after a power outage
- 450 x 450 x 470mm printing size, 650 x 785 x 735mm machine size
- FDM moulding technology, ±0.1mm printing precision
- 0.1 to 0.4mm slice thickness, PLA printing material
- 4.3inch touch screen display device, STL, OBJ, AMF file format
- Cura, Simplify3D slicing software
- 750W machine power
- Golden triangle, automatic levelling, different models of nozzles, double belts
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥124,467.68 (¥136,914.45) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.