You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

COTO TECHNOLOGY 9012-05-10

Reed Relay, SPST-NO, 5 VDC, 9012, Through Hole, 500 ohm, 500 mA

COTO TECHNOLOGY 9012-05-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
9012-05-10
Order Code:
1454992
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
9012-05-10   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (9012)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SPST-NO

:
5VDC

:
9012

:
Through Hole

:
500ohm

:
500mA

:
200V

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The 9012 series Miniature Moulded SIP Reed Relay is the compact version of Coto's standard 9000 SIPs with this using 47% less board space. This miniature SIP relay is ideal for use in many applications where high board density and long life are key requirements.
  • Magnetic shielding reduces interaction
  • Optional coil suppression diode protects coil drive circuits
  • High speed switching
  • Moulded thermoset body on integral lead frame design
  • High reliability, hermetically sealed contacts for long life
  • 10W SIP relay
  • 10¹²Ω Minimum high insulation resistance
  • Diode is connected to pin #2(+) and pin #3(-)

1,288 In stock Need more?

611 deliver in 2-3 business days from our SG warehouse
5 deliver in 3-4 business days from our UK warehouse
672 deliver in 8-9 business days from our US warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,158.39 ( ¥1,274.23  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,158.39 (¥1,274.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,011.04 (¥1,112.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥933.94 (¥1,027.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --