You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
COTO TECHNOLOGY 9011-12-11
Reed Relay, SPST-NO, 12 VDC, Through Hole, 750 ohm, 250 mA
- Manufacturer:
- COTO TECHNOLOGY COTO TECHNOLOGY
- Manufacturer Part No:
- 9011-12-11
- Order Code:
- 1454991
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 9011-12-11 Datasheet
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPST-NO
- :
- 12VDC
- :
- Multicomp Pro RJ45 Adapter
- :
- Through Hole
- :
- 750ohm
- :
- 250mA
- :
- 100V
Technical Documents (1)
Product Overview
- Magnetic shielding reduces interaction
- Optional coil suppression diode protects coil drive circuits
- High speed switching
- Moulded thermoset body on integral lead frame design
- High reliability, hermetically sealed contacts for long life
- 3W SIP relay
- 10¹²R Minimum high insulation resistance
Applications
Industrial, Test & Measurement, Communications & Networking
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 39+
- 78+
- 117+
- 273+
- 507+
- 1014+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,818.23 (¥2,000.05) | ( ) |
10+ | ¥1,587.89 (¥1,746.68) | ( ) |
39+ | ¥1,465.85 (¥1,612.44) | ( ) |
78+ | ¥1,407.36 (¥1,548.10) | ( ) |
117+ | ¥1,374.25 (¥1,511.68) | ( ) |
273+ | ¥1,307.54 (¥1,438.29) | ( ) |
507+ | ¥1,260.85 (¥1,386.94) | ( ) |
1014+ | ¥1,210.56 (¥1,331.62) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.