You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
COTO TECHNOLOGY 8L02-05-00
Reed Relay, DPST-NO, 5 VDC, 8L, Through Hole, 200 ohm, 500 mA
- Manufacturer:
- COTO TECHNOLOGY COTO TECHNOLOGY
- Manufacturer Part No:
- 8L02-05-00
- Order Code:
- 1081666
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 8L
- Technical Datasheet:
- 8L02-05-00 Datasheet
Product Range Selector (8L)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- DPST-NO
- :
- 5VDC
- :
- 8L
- :
- Through Hole
- :
- 200ohm
- :
- 500mA
- :
- 200V
Technical Documents (1)
Product Overview
- Hermetically sealed contacts
- -20 to 85°C Operating temperature range
Applications
Industrial, Communications & Networking, Security
167 In stock
167 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥786.89 (¥865.58) | ( ) |
10+ | ¥738.30 (¥812.13) | ( ) |
25+ | ¥622.30 (¥684.53) | ( ) |
100+ | ¥483.58 (¥531.94) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.