You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
COTO TECHNOLOGY 2911-12-321
Reed Relay, SPDT, 12 VDC, 2900, Through Hole, 1.5 kohm, 250 mA
- Manufacturer:
- COTO TECHNOLOGY COTO TECHNOLOGY
- Manufacturer Part No:
- 2911-12-321
- Order Code:
- 1326199
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 2900
- Technical Datasheet:
- 2911-12-321 Datasheet
Product Range Selector (2900)
See all from this product rangeAlternatives for 2911-12-321
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPDT
- :
- 12VDC
- :
- 2900
- :
- Through Hole
- :
- 1.5kohm
- :
- 250mA
- :
- 150V
Technical Documents (1)
Product Overview
- High insulation resistance
- High reliability
- -20 to 85°C Operating temperature range
Applications
Automation & Process Control, Power Management, Automation & Process Control, Test & Measurement
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥6,381.07 (¥7,019.18) | ( ) |
5+ | ¥6,104.46 (¥6,714.91) | ( ) |
10+ | ¥5,923.01 (¥6,515.31) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.