You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
COTO TECHNOLOGY 2341-05-020
Reed Relay, SPDT, 5 VDC, Through Hole, 230 ohm, 500 mA
- Manufacturer:
- COTO TECHNOLOGY COTO TECHNOLOGY
- Manufacturer Part No:
- 2341-05-020
- Order Code:
- 1081653
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 2341-05-020 Datasheet
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeAlternatives for 2341-05-020
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPDT
- :
- 5VDC
- :
- Multicomp Pro RJ45 Adapter
- :
- Through Hole
- :
- 230ohm
- :
- 500mA
- :
- 200V
Technical Documents (1)
Product Overview
- Long life and high reliability
- 1.5A Carry current
- 10W Contact rating
- 0.150R at 50mV/10mA Maximum initial static contact resistance
- 0.200R at 0.5V/50mA (100Hz, 1.5ms) Maximum initial dynamic contact resistance
- 10¹²R at 100V/25°C/40% RH (between all isolated pins) Minimum insulation resistance
- 0.5ms Typical operate time
- 0.5ms Typical release time
Applications
Industrial
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,340.35 (¥3,674.39) | ( ) |
10+ | ¥2,923.39 (¥3,215.73) | ( ) |
25+ | ¥2,768.21 (¥3,045.03) | ( ) |
50+ | ¥2,658.48 (¥2,924.33) | ( ) |
100+ | ¥2,514.27 (¥2,765.70) | ( ) |
250+ | ¥2,366.93 (¥2,603.62) | ( ) |
500+ | ¥2,277.58 (¥2,505.34) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.