Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No026-0072MP
Order Code596267
Your Part Number
Technical Datasheet
287 In Stock
Need more?
287 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥2,997.38 (¥3,297.118) |
| 10+ | ¥2,437.48 (¥2,681.228) |
| 25+ | ¥2,330.13 (¥2,563.143) |
Price for:Each
Minimum: 1
Multiple: 1
¥2,997 (¥3,297 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No026-0072MP
Order Code596267
Technical Datasheet
ESD Storage TypeBox
External Height - Imperial8.5"
External Height - Metric216mm
External Width - Imperial10.51"
External Width - Metric267mm
External Depth - Imperial2.52"
External Depth - Metric64mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 3230-6 is a pre-assembled Transit Component Box suitable for larger components, PCBs and assemblies.
- Conductive coated B flute cardboard
- Printed with static warning sign
- Conforms to EN100 015-1
Applications
Industrial
Technical Specifications
ESD Storage Type
Box
External Height - Metric
216mm
External Width - Metric
267mm
External Depth - Metric
64mm
SVHC
No SVHC (25-Jun-2025)
External Height - Imperial
8.5"
External Width - Imperial
10.51"
External Depth - Imperial
2.52"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592