Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No026-0070MP
Order Code596243
Your Part Number
Technical Datasheet
525 In Stock
Need more?
525 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥2,008.08 (¥2,208.888) |
| 25+ | ¥1,810.22 (¥1,991.242) |
| 50+ | ¥1,711.29 (¥1,882.419) |
Price for:Each
Minimum: 1
Multiple: 1
¥2,008 (¥2,209 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No026-0070MP
Order Code596243
Technical Datasheet
ESD Storage TypeBox
External Height - Imperial7.52"
External Height - Metric191mm
External Width - Imperial9.02"
External Width - Metric229mm
External Depth - Imperial1.5"
External Depth - Metric38mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 3180-3 is a pre-assembled Transit Component Box suitable for larger components, PCBs and assemblies.
- Conductive coated B flute cardboard
- Printed with static warning sign
- Conforms to EN100 015-1
Applications
Industrial
Technical Specifications
ESD Storage Type
Box
External Height - Metric
191mm
External Width - Metric
229mm
External Depth - Metric
38mm
SVHC
No SVHC (25-Jun-2025)
External Height - Imperial
7.52"
External Width - Imperial
9.02"
External Depth - Imperial
1.5"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135