You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CORNELL DUBILIER NLW50-50
ALUMINUM ELECTROLYTIC CAPACITOR 50UF, 50
- Manufacturer:
- CORNELL DUBILIER CORNELL DUBILIER
- Manufacturer Part No:
- NLW50-50
- Order Code:
- 1310507
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- NLW50-50 Datasheet
Product Range Selector (NLW Series)
See all from this product rangeAlternatives for NLW50-50
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 50µF
- :
- 50V
- :
- -10%, +75%
- :
- PC Pin
- :
- 1000 hours @ 105C
- :
- Polar
- :
- Axial Leaded
- :
- -
- :
- 10.16mm
- :
- 23.88mm
- :
- -
- :
- -
- :
- NLW Series
- :
- 4ohm
- :
- 160mA
- :
- -40°C
- :
- 105°C
- :
- -
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
- 3+
- 5+
- 10+
- 20+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,360.66 (¥2,596.73) | ( ) |
2+ | ¥2,316.77 (¥2,548.45) | ( ) |
3+ | ¥2,272.88 (¥2,500.17) | ( ) |
5+ | ¥2,228.99 (¥2,451.89) | ( ) |
10+ | ¥2,185.10 (¥2,403.61) | ( ) |
20+ | ¥2,036.97 (¥2,240.67) | ( ) |
50+ | ¥1,888.84 (¥2,077.72) | ( ) |
100+ | ¥1,700.74 (¥1,870.81) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.