You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CORCOM - TE CONNECTIVITY 30VK6
RFI LINE FILTER
- Manufacturer:
- CORCOM - TE CONNECTIVITY CORCOM - TE CONNECTIVITY
- Manufacturer Part No:
- 30VK6
- Order Code:
- 1354439
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 30VK6 Datasheet
Product Range Selector (K Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- General Purpose
- :
- 250VAC
- :
- 30A
- :
- Single Phase
- :
- 1 Stage
- :
- Chassis Mount
- :
- Stud
- :
- Stud
- :
- K Series
Technical Documents (3)
26 In stock
13 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
13 deliver in 8-9 business days from our US warehouse :(US stock) Order before 17:00 Mon-Fri (excluding National Holidays)
13 deliver in 8-9 business days from our US warehouse
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥9,309.95 (¥10,240.95) |
5+ | ¥6,842.82 (¥7,527.10) |
10+ | ¥6,703.17 (¥7,373.49) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.